Amphenol ICC 78548 Series Straight Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 785-857
- Mfr. Part No.:
- 78548-436HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€260.58
(exc. VAT)
€320.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €260.58 | €1.303 |
*price indicative
- RS Stock No.:
- 785-857
- Mfr. Part No.:
- 78548-436HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 78548 | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 78548 | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable connectivity in various applications, ensuring efficient signal transmission and durability in diverse conditions. Its robust build quality supports a range of operational environments.
Ideal for use in demanding applications with high durability
Offers consistent performance with reliable connectivity
is engineered to conform to industry standards for enhanced compatibility
Features precise design for optimal signal integrity
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51736 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
