Amphenol ICC 51736 Series Right Angle Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 795-287
- Mfr. Part No.:
- 51736-004LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 50 units)*
€354.59
(exc. VAT)
€436.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €354.59 | €7.092 |
*price indicative
- RS Stock No.:
- 795-287
- Mfr. Part No.:
- 51736-004LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 51736 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 48A | |
| Number of Contacts | 36 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0 | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 51736 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 48A | ||
Number of Contacts 36 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0 | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header is designed for robust connectivity in various industrial applications, ensuring reliable performance under demanding conditions.
Released documentation confirms the item is current and available
Printed date of Dec 20, 2010, indicates ongoing relevance
Multiple references to PDM: Rev:B denote consistent quality control
Related links
- Amphenol ICC 51736 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 2.54 mm Pitch 1 Row Straight
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78548 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
