Amphenol ICC 54102 Series Vertical Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-305
- Mfr. Part No.:
- 54102-S08-18
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€405.72
(exc. VAT)
€499.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €405.72 | €2.029 |
*price indicative
- RS Stock No.:
- 795-305
- Mfr. Part No.:
- 54102-S08-18
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 54102 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 54102 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for robust electrical connections in demanding environments, ensuring reliability and efficiency across various applications. Its well-constructed design addresses the needs of industrial use with utmost precision.
Rev: V ensures updated specifications for improved performance
Status: Released signifies compliance with industry standards
Printed on Aug 18, 2020, details the manufacturing date for traceability
Constructed for durability, this connector withstands challenging conditions
Related links
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78548 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51736 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
