Amphenol ICC 75160 Series Vertical Through Hole Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-320
- Mfr. Part No.:
- 75160-139-36LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 30 units)*
€193.96
(exc. VAT)
€238.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €193.96 | €6.465 |
*price indicative
- RS Stock No.:
- 797-320
- Mfr. Part No.:
- 75160-139-36LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 75160 | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Mating Pin Length | 11.17mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 75160 | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Mating Pin Length 11.17mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Male Pin Header provides a dependable board to board Interface for high-density electronic assemblies. Designed for through hole mounting, this single row component ensures a secure solder termination for long-term stability. Its unshrouded, low-profile design allows for maximum space efficiency in Compact circuit layouts.
Thirty-six positions on a 2.54mm pitch
Total contact length of 16.76mm
Push-pull fastening for easy mating
Standard 3.05mm post length for PCB mounting
Related links
- Amphenol ICC 75160 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 51700 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78548 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 54102 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
