Amphenol ICC 91910 Series Straight Surface Header, 25 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-867
- Mfr. Part No.:
- 91910-21125LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€346.36
(exc. VAT)
€426.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €346.36 | €3.464 |
*price indicative
- RS Stock No.:
- 785-867
- Mfr. Part No.:
- 91910-21125LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91910 | |
| Product Type | Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | LCP | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91910 | ||
Product Type Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material LCP | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header provides a high-speed connection solution is designed for industrial applications in harsh environments, ensuring secure interconnectivity with an audible mating feature.
Vertical configuration supports diverse electronic packaging schemes
Compact right angle design minimises PCB footprint
Audible click ensures secure mating interconnection
Various stacking options accommodate multiple applications
RoHS compliant, meeting environmental health standards
Durable construction rated for 30 mating cycles
Related links
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC Conan Connector Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
