Amphenol ICC 91930 Series Straight Surface Receptacle, 25 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-871
- Mfr. Part No.:
- 91930-21125LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€381.00
(exc. VAT)
€468.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €381.00 | €3.81 |
*price indicative
- RS Stock No.:
- 785-871
- Mfr. Part No.:
- 91930-21125LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 91930 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 25 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 91930 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 25 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector system is a mezzanine interconnect solution is designed for industrial applications in harsh environments, ensuring secure and high-speed connections with a unique audible mating feature for user reassurance.
Vertical configuration enhances flexibility in design
Contact area finish options include gold or GXT for optimal performance
RoHS compliant, ensuring adherence to environmental standards
Related links
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91931 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 91596 Series Straight Surface Receptacle 2 mm Pitch Shrouded
- Amphenol ICC 91618 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
