Amphenol ICC 91911 Series Straight Surface Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 800 units)*

€1,095.13

(exc. VAT)

€1,347.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,095.13€1.369

*price indicative

RS Stock No.:
785-344
Mfr. Part No.:
91911-31315LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

91911

Current

1A

Pitch

1mm

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy, Phosphor Bronze

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94V-0

Voltage

500V

COO (Country of Origin):
CN
The Amphenol ICC mezzanine connector is engineered for industrial applications in challenging environments. Its innovative design ensures secure, high-speed connections, making it Ideal for various electronic packaging schemes.

Right angle configuration enables Compact size for efficient PCB use

Vertical housing guarantees support for high-speed performance up to 5Gb/s

Audible click sound during mating ensures secure interconnection

Retention force of 44N minimum facilitates reliable mounting

RoHS compliant and lead-free, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy