Amphenol ICC 91911 Series Straight Surface Header, 9 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-341
- Mfr. Part No.:
- 91911-31109LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 800 units)*
€1,781.26
(exc. VAT)
€2,190.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,781.26 | €2.227 |
*price indicative
- RS Stock No.:
- 785-341
- Mfr. Part No.:
- 91911-31109LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 91911 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 9 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 91911 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 9 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header features a robust mezzanine connector is designed for secure, high-speed connections in harsh environments, ensuring reliability in industrial applications.
Vertical configuration supports various electronic packaging schemes
Offers positions from 9 to 69 with multiple stack heights
Features audible 'click' for assured interconnection
Polarisation prevents mismating for enhanced security
Provides options for manual assembly ease and accuracy
Related links
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
