Amphenol AT04 Series Straight PCB Header, 12 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 785-875
- Mfr. Part No.:
- AT04-12PA-BM04
- Manufacturer:
- Amphenol
Subtotal (1 tray of 20 units)*
€283.72
(exc. VAT)
€348.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €283.72 | €14.186 |
*price indicative
- RS Stock No.:
- 785-875
- Mfr. Part No.:
- AT04-12PA-BM04
- Manufacturer:
- Amphenol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | AT04 | |
| Product Type | Header | |
| Current | 13A | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 1500V | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Series AT04 | ||
Product Type Header | ||
Current 13A | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 1500V | ||
- COO (Country of Origin):
- MX
The Amphenol PCB mount receptacle is designed for 12-pin configurations, ensuring reliable electronic connections for various applications.
Rated for 13 amps current, providing dependable power delivery
Operates effectively within a temperature range of -55°C to +125°C, accommodating diverse environments
Features IP67 moisture resistance in mated condition, ensuring durability against adverse conditions
Constructed with thermoplastic housing for reliable performance, with a design focused on user requirements
Related links
- Amphenol Industrial, AT04 Automotive Connector Male Grey Cable 12 Way Crimp Termination
- Amphenol Industrial, AT04 Automotive Connector Male Grey Panel Mount 12 Way Crimp Termination
- Amphenol Industrial, AT04 Automotive Connector Female Black Panel Mount 12 Way Crimp Termination
- WAGO 806 Series Straight PCB Header 5 mm Pitch Unshrouded
- WAGO 2091 Series Straight PCB PCB Header 5 mm Pitch Unshrouded
- TE Connectivity RAST 5 Series Cable PCB Header 5 mm Pitch Unshrouded
- TE Connectivity 2-15469 Series Vertical Through Hole PCB Header 5 mm Pitch Unshrouded
- TE Connectivity MULTIFIT MK2ST-ST3P Series Cable PCB Header 5 mm Pitch Unshrouded
