TE Connectivity 2-15469 Series Vertical Through Hole PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-233
- Mfr. Part No.:
- 2-1546931-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
€373.24
(exc. VAT)
€459.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €373.24 | €1.244 |
*price indicative
- RS Stock No.:
- 786-233
- Mfr. Part No.:
- 2-1546931-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-15469 | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-15469 | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector offers versatile Terminal Block functionality Ideal for industrial controls. It supports various wire termination methods, providing robust and reliable connections for efficient performance in demanding applications.
High-temperature and IR reflow compatible versions are available
Adhesive labels for numbered cavities can be requested
Open screws shorten connection times while enhancing user experience
Halogen-free Polyamide 6.6 housing material ensures safety in demanding environments
Related links
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TMM Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 770170 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
