Molex 203560 Series Vertical Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-081
- Mfr. Part No.:
- 203560-0403
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€1,304.82
(exc. VAT)
€1,604.93
(inc. VAT)
New product - Preorder today
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,304.82 | €1.186 |
*price indicative
- RS Stock No.:
- 786-081
- Mfr. Part No.:
- 203560-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203560 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203560 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB Header is designed for reliable connections in various applications. Its robust design ensures effective data and power transfer, making it suitable for High performance environments.
High-speed connectivity enhances data transmission in demanding applications
Durable construction withstands the rigours of industrial use
Versatile compatibility with various connector types offers flexibility in installation
Efficient design reduces potential signal loss for optimal performance
Related links
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Straight Plug-in PCB Header 3 mm Pitch Shrouded
- Molex Mini-Fit Plus Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 501953 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex OneBlade Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec T1M Series Vertical Surface PCB Header 1 mm Pitch Shrouded
