Molex 203556 Series Vertical Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-079
- Mfr. Part No.:
- 203556-0407
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€1,730.33
(exc. VAT)
€2,128.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,730.33 | €1.573 |
*price indicative
- RS Stock No.:
- 786-079
- Mfr. Part No.:
- 203556-0407
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203556 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203556 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Voltage 100V | ||
- COO (Country of Origin):
- VN
The Molex PCB Header is designed to deliver reliable electrical connections in diverse applications. Its Compact form factor makes it Ideal for use in space-constrained environments.
1.00mm pitch design enables efficient space utilisation on PCBs
Friction lock feature ensures secure connections, reducing the risk of disconnection
Gold plating of 0.38μm enhances conductivity and corrosion resistance
Single-row configuration simplifies installation and reduces complexity
Surface mount capability streamlines assembly and integration into electronic devices
Related links
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 501940 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
