Molex 105429 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-222
- Mfr. Part No.:
- 205957-0571
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,160.42
(exc. VAT)
€1,427.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,160.42 | €1.16 |
*price indicative
- RS Stock No.:
- 786-222
- Mfr. Part No.:
- 205957-0571
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105429 | |
| Pitch | 2.5mm | |
| Current | 3.6A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105429 | ||
Pitch 2.5mm | ||
Current 3.6A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header provides a reliable connection solution designed for surface mounting. It features a micro-lock Plus system that ensures a secure fit and is Ideal for various electronic applications.
1.25mm pitch for Compact assembly and functionality
Single row design allows easy integration into electronic devices
Tin-bismuth plating enhances durability and corrosion resistance
Positive lock mechanism ensures secure connections under various conditions
Low-halogen construction supports environmental standards
Related links
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
