Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle, 16-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-400
- Mfr. Part No.:
- 20021444-00016T4LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 50 units)*
€317.63
(exc. VAT)
€390.68
(inc. VAT)
New product - Preorder today
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €317.63 | €6.353 |
*price indicative
- RS Stock No.:
- 786-400
- Mfr. Part No.:
- 20021444-00016T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 16 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Panel Mount | |
| Orientation | Horizontal | |
| Series | 20021444 | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 16 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Panel Mount | ||
Orientation Horizontal | ||
Series 20021444 | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- TW
The Amphenol Rectangular receptacle connector is a High performance component designed for reliable electrical connections in various applications, ensuring optimal functionality and durability under demanding conditions.
Released with Revision K to ensure up-to-date specifications
Printed documentation dated July 01, 2014, to provide accurate manufacturing records
Constructed to meet rigorous performance standards and reliability
Designed for seamless integration in professional and industrial settings
Related links
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 1012053 Series Vertical Surface Mount Receptacle 1 Row, 1.27 mm Pitch Surface Mount
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Receptacle 2 Row, 1.27 mm Pitch Solder
