Molex 41815 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-648
Mfr. Part No.:
09-48-1034
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41815

Product Type

PCB Header

Pitch

3.96mm

Current

5A

Housing Material

Polyester

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Voltage

250V

COO (Country of Origin):
IN
The Molex PCB Headers is designed for seamless connectivity within electronic assemblies, ensuring precision in signal integrity and mechanical stability across diverse applications.

Designed for optimal performance in various electronic applications

Offers robust signal integrity even in complex circuits

Features Durable construction for long-lasting reliability

Facilitates easy installation and maintenance for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy