Molex 41815 Series Bottom Entry Through Hole PCB Connector, 9 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-729
- Mfr. Part No.:
- 09-48-4099
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-729
- Mfr. Part No.:
- 09-48-4099
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Series | 41815 | |
| Current | 5A | |
| Pitch | 3.96mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Bottom Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Series 41815 | ||
Current 5A | ||
Pitch 3.96mm | ||
Number of Contacts 9 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Bottom Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB receptacle designed for efficient bottom entry in electronic assemblies, ensuring reliable interconnection in various applications requiring minimal space.
Features 9 circuits, maximising connectivity options
Constructed from natural resin for durability
Utilises tin plating for excellent conductivity
Rated for a maximum current of 5.0A and 250V
Related links
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
