Molex 41815 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-591
- Mfr. Part No.:
- 09-48-4128
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-591
- Mfr. Part No.:
- 09-48-4128
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41815 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41815 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Connector system provides reliable electrical connections for a variety of applications, ensuring optimal performance and durability in demanding environments.
Designed for high-speed data transmission with minimal interference
Robust construction enhances reliability under harsh conditions
Versatile applications across different industries and devices
Streamlined design allows for easy integration into existing systems
Related links
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41815 Series Bottom Entry Through Hole PCB Connector 3.96 mm Pitch Unshrouded
- Molex 09-48 Series Right Angle Through Hole Header 3.96 mm Pitch Shrouded
