Molex 105312 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-589
- Mfr. Part No.:
- 105312-2106
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€354.46
(exc. VAT)
€435.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €354.46 | €2.363 |
*price indicative
- RS Stock No.:
- 684-589
- Mfr. Part No.:
- 105312-2106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105312 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105312 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header is expertly designed for seamless integration in PCB applications, catering to power and wire to board connections. This versatile connector features a compact design with a 2.50mm pitch ideal for efficient space utilisation while supporting up to 6 circuits in a dual row configuration. Made from robust materials, it ensures reliable performance with a maximum current rating of 8.0A and voltage capability of 250V AC/DC. The natural resin finish not only meets stringent flammability standards but is also glow-wire capable, making it perfect for applications where safety and durability are paramount. Supplied in a convenient tray packaging, the Nano-Fit header supports various PCB thicknesses, enhancing adaptability across numerous projects.
Compact 2.50mm pitch design optimises space on PCBs
Dual row layout accommodates up to 6 circuits for versatile connectivity
Natural resin construction complies with 94V-0 flammability standards
Glow-wire capable for enhanced safety in critical applications
PCB locator and retention features ensure secure placement
Tray packaging facilitates ease of handling and reduces waste
Mates seamlessly with Nano-Fit receptacle housings for reliable connections
Related links
- Molex 105312 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
