TE Connectivity 1-2842284-0 Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 94 units)*

€226.08

(exc. VAT)

€278.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€226.08€2.405

*price indicative

RS Stock No.:
787-063
Mfr. Part No.:
1-2842284-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-2842284-0

Pitch

2mm

Current

2A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Nickel

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Header is a versatile PCB mount header designed for reliable board-to-board connections. It features a partially shrouded design that ensures secure mating and enhances performance across various electronic applications.

PCB mount orientation aligns vertically for enhanced integration

Constructed with a robust housing material for durability

Offers a contact current rating of up to 2 A for high efficiency

Nickel underplating ensures improved connectivity and longevity

Operating temperature range from -40 to 125 °C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy