Molex 171856 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-103
- Mfr. Part No.:
- 171856-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€317.18
(exc. VAT)
€390.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €317.18 | €0.317 |
*price indicative
- RS Stock No.:
- 787-103
- Mfr. Part No.:
- 171856-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171856 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171856 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB header is designed to ensure secure electrical connections for various applications. This component is integral for effective signal transmission and efficiency in electronic systems.
Engineered for optimal performance in harsh environments
Facilitates easy assembly with user-friendly design
Supports a wide range of applications across multiple industries
Compliant with stringent quality and safety standards
Related links
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
