TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-243
- Mfr. Part No.:
- 1-794067-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€302.72
(exc. VAT)
€372.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €302.72 | €3.027 |
*price indicative
- RS Stock No.:
- 787-243
- Mfr. Part No.:
- 1-794067-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-79406 | |
| Pitch | 4.14mm | |
| Current | 8A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-79406 | ||
Pitch 4.14mm | ||
Current 8A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for reliable interconnection, providing versatility for various applications including panel mount or free-hanging configurations, facilitating both wire-to-wire and wire to board connections efficiently.
Contacts accept 24-20 AWG wire, ensuring compatibility with a range of applications
Dual beam contact design enhances the reliability of interconnections
Offer configurations in both single and dual row for greater flexibility
Rated for up to 250 VAC and a maximum current of 5 amperes
Related links
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
