Amphenol ICC 91596 Series Straight Surface Receptacle, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-680
- Mfr. Part No.:
- 91596-104LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€230.89
(exc. VAT)
€283.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.89 | €1.154 |
*price indicative
- RS Stock No.:
- 787-680
- Mfr. Part No.:
- 91596-104LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 91596 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 91596 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0 | ||
Voltage 650V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is a Compact solution is designed for Board-to-Board and Wire-to-Board applications, featuring single and double row receptacles for various configurations and positions.
Selective plating option for cost efficiency
Double solder tail ensures no orientation constraint
Supports 2A performance with multiple contacts powered
Low profile version available for specific design requirements
Modular system allows for design flexibility with intermateable components
Smaller 2.00mm pitch reduces board space by 38%
Durability rated for 100 mating cycles
Designed to withstand the reflow soldering process
Related links
- Amphenol ICC 63453 Series Straight Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 95000 Series Right Angle Surface Connector 2 mm Pitch Shrouded
- Amphenol ICC 91618 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91931 Series Straight Surface Receptacle 1 mm Pitch Shrouded
