Amphenol ICC 91931 Series Straight Surface Receptacle, 31 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-348
- Mfr. Part No.:
- 91931-31131LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
€1,014.30
(exc. VAT)
€1,247.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,014.30 | €2.029 |
*price indicative
- RS Stock No.:
- 785-348
- Mfr. Part No.:
- 91931-31131LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 91931 | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 31 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 91931 | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 31 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector system is a mezzanine connector is designed for industrial applications, ensuring secure and high-speed connections even in harsh environments, featuring an audible click to confirm secure mating.
Vertical housing supports high-speed performance up to 5Gb/s
Polarisation feature prevents mismating for enhanced reliability
Multiple packaging options ensure efficient processing needs
Mating force is 125g per contact, ensuring durability across cycles
Related links
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 91596 Series Straight Surface Receptacle 2 mm Pitch Shrouded
