Amphenol ICC 91618 Series Straight Surface Receptacle, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 400 units)*

€785.06

(exc. VAT)

€965.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€785.06€1.963

*price indicative

RS Stock No.:
787-450
Mfr. Part No.:
91618-306ALF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Receptacle

Series

91618

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Termination Type

Surface Mount

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
FR
The Amphenol ICC Surface-Mount Receptacle is a high-performance board-to-board interconnect solution is designed for reliable mezzanine stacking. This vertical entry component features a robust dual-row architecture and integrated board locks, making it an Ideal choice for automated pick-and-place assembly in industrial and consumer electronics.

12-position dual-row configuration (6 contacts per row)

Standard 2.54mm pitch for universal PCB compatibility

High-reliability phosphor bronze contacts with 30.0μin gold plating

Surface-mount design with integrated board locks for mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy