Amphenol ICC 87606 Series Straight Through Hole Connector, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-777
- Mfr. Part No.:
- 87606-304LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€217.72
(exc. VAT)
€267.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.72 | €1.089 |
*price indicative
- RS Stock No.:
- 787-777
- Mfr. Part No.:
- 87606-304LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 87606 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 87606 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Amphenol ICC PCB Receptacle provides a high-reliability interconnect solution for modular industrial and automotive systems. This straight through-hole component ensures secure board-to-board links through its robust dual-row layout and wide operating temperature range.
8-position dual-row configuration in a 2x4 layout
Standard 2.54 mm pitch for universal PCB compatibility
Gold-plated phosphor bronze contacts for superior conductivity
High 1000 VAC rating for power-sensitive signal paths
Related links
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 89898 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 65846 Series Vertical Through Hole Connector Housing 2.54 mm Pitch Shrouded
