Amphenol ICC 65846 Series Vertical Through Hole Connector Housing, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-655
- Mfr. Part No.:
- 65846-012LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 50 units)*
€230.08
(exc. VAT)
€283.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €230.08 | €4.602 |
*price indicative
- RS Stock No.:
- 795-655
- Mfr. Part No.:
- 65846-012LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 65846 | |
| Product Type | Connector Housing | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyphenylene Oxide | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 1000Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 65846 | ||
Product Type Connector Housing | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyphenylene Oxide | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 1000Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector offers a robust and versatile solution for wire-to-wire applications, capable of meeting high-density requirements with exceptional electrical and mechanical performance.
Beryllium copper spring provides high normal force during mating for reliable connections
RoHS compliant and lead-free, aligning with environmental standards
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC 71600 Series Vertical Free Hanging Connector Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Housing 2.54 mm Pitch
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
