Amphenol ICC 69830 Series Vertical Through Hole PCB Connector, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-753
- Mfr. Part No.:
- 69830-008LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-753
- Mfr. Part No.:
- 69830-008LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Connector | |
| Series | 69830 | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Termination Type | IDC | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Mating Pin Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Connector | ||
Series 69830 | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
Termination Type IDC | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Mating Pin Length 2.9mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector is designed to provide reliable connections in challenging environments, ensuring performance and durability for demanding applications.
Status label indicates that the item is printed and ready for use
Date printed signifies the last revision to enhance user awareness
Related links
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 69830 Series Vertical Through Hole PCB Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 2 mm Pitch 2 Row Straight
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 95615 Series Straight Through Hole Connector 2 mm Pitch Shrouded
