Amphenol ICC 87606 Series Straight Through Hole Connector, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-781
Mfr. Part No.:
87606-808LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

87606

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

8

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL

Voltage

1kV

COO (Country of Origin):
FR
The Amphenol ICC Double-Row Receptacle provides a high-reliability interconnect solution for modular industrial and automotive systems. This vertical through-hole component ensures secure board-to-board links through its robust dual-row layout and wide operating temperature range.

16-position dual-row configuration in a 2 to 8 layout

Standard 2.54 mm pitch for universal PCB compatibility

Gold-plated contacts for superior conductivity and corrosion resistance

High 1 kV rating for power-sensitive signal paths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy