TE Connectivity 1-64045 Series Vertical Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-015
- Mfr. Part No.:
- 1-640452-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€330.00
(exc. VAT)
€405.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.00 | €1.65 |
*price indicative
- RS Stock No.:
- 788-015
- Mfr. Part No.:
- 1-640452-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-64045 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-64045 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is a PCB mount header designed for vertical wire to board applications. With 14 positions and a 2.54 mm centreline, it enables seamless connectivity in a range of electronic devices.
Utilises unshrouded design for easy insertion and removal
Constructed from Durable polyester for enhanced longevity
Compatible with through-hole solder termination for secure mounting
Features a temperature range of -55 to 105 °C for versatile application
Related links
- TE Connectivity 1-64045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-64045 Series Right Angle Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
