TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-027
- Mfr. Part No.:
- 1-440055-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 400 units)*
€213.98
(exc. VAT)
€263.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €213.98 | €0.535 |
*price indicative
- RS Stock No.:
- 788-027
- Mfr. Part No.:
- 1-440055-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-44005 | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-44005 | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for secure wire to board connections, providing exceptional compatibility and reliability in various electronic applications.
Offers a robust dual-row connector design for enhanced stability
Compatible with 22-28 AWG wire for versatile applications
Available in both SMT and DIP termination styles for flexible mounting
Features locking mechanisms to ensure consistent and secure connections
Related links
- TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-64045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
