TE Connectivity 1-28422 Series Vertical Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-057
- Mfr. Part No.:
- 1-2842236-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 170 units)*
€317.24
(exc. VAT)
€390.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €317.24 | €1.866 |
*price indicative
- RS Stock No.:
- 787-057
- Mfr. Part No.:
- 1-2842236-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-28422 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-28422 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a robust and efficient solution designed for versatile applications, facilitating reliable connections in various environments.
EU RoHS Directive compliant, ensuring the product meets strict environmental standards
Capable of reflow soldering up to 260°C, accommodating various manufacturing processes
Contains no restricted substances above threshold levels, reinforcing safety compliance
Not low halogen, identifying material characteristics for informed decision-making
Related links
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-64045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
