TE Connectivity 1-28422 Series Vertical PCB PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-059
- Mfr. Part No.:
- 1-2842244-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 170 units)*
€303.16
(exc. VAT)
€372.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €303.16 | €1.783 |
*price indicative
- RS Stock No.:
- 787-059
- Mfr. Part No.:
- 1-2842244-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-28422 | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-28422 | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity 2mm pitch header designed for surface mount applications, ensuring reliable connections in electronic assemblies. It features a robust construction suitable for a variety of circuit board layouts.
EU RoHS Directive compliant with a maximum concentration of harmful substances
Capable of withstanding reflow soldering up to 260°C
Not low halogen, containing bromine or chlorine above 900 ppm
Does not contain any REACH SVHC, enhancing environmental safety
Supplied with comprehensive compliance documentation for regulatory adherence
Related links
- TE Connectivity 1-28422 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28422 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-292207 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 1-64045 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
