TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header, 15 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-028
- Mfr. Part No.:
- 1-440055-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-028
- Mfr. Part No.:
- 1-440055-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-44005 | |
| Pitch | 2mm | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-44005 | ||
Pitch 2mm | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a High performance interconnect solution designed for efficient wire to board applications, enabling reliable connections within devices across various industries.
Accommodates 22-28 AWG wire for versatile connectivity options
DIP configuration ensures secure positioning on printed circuit boards
Benefits from a vertical mount design, enhancing space efficiency
Supports 2 to 16 positions, catering to diverse application needs
Features reliable latching mechanisms to prevent accidental disconnects
Related links
- TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-66001 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
