TE Connectivity 1-66001 Series Right Angle Board PCB Header, 15 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 479-151
- Distrelec Article No.:
- 304-58-035
- Mfr. Part No.:
- 1-6600132-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
€232.42
(exc. VAT)
€285.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €232.42 | €9.297 |
*price indicative
- RS Stock No.:
- 479-151
- Distrelec Article No.:
- 304-58-035
- Mfr. Part No.:
- 1-6600132-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-66001 | |
| Product Type | PCB Header | |
| Current | 42A | |
| Pitch | 2.54mm | |
| Number of Contacts | 15 | |
| Housing Material | High Temperature Thermoplastic Glass | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL 94V-0 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-66001 | ||
Product Type PCB Header | ||
Current 42A | ||
Pitch 2.54mm | ||
Number of Contacts 15 | ||
Housing Material High Temperature Thermoplastic Glass | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL 94V-0 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for precision and reliability in board-to-board connections. Featuring a right-angle orientation and fully shrouded design, this connector facilitates seamless integration within your electronic assemblies. Engineered for 15 positions, it ensures that both power and signal pathways are efficiently managed. The connectors robust construction incorporates gold plating to enhance conductivity while minimising oxidation, making it a perfect choice for demanding applications. With a high-temperature thermoplastic housing, it withstands a wide operating temperature range, ensuring durability during operation. Designed for easy installation with through-hole soldering, this connector aligns easily with printed circuit boards, offering dependable connections in various electronic devices.
Enhanced signal integrity through a fully shrouded design
Robust construction maximises durability and reliability
Compact size optimises space in tight electronic configurations
Offers excellent resistance to environmental stress
Designed with mixed and hybrid header capabilities for versatility
Incorporates a high-temperature thermoplastic housing suitable for challenging conditions
Facilitates quick assembly and maintenance with through-hole soldering
Engineered for seamless integration into various applications
Provides reliable performance in both power and signal transmission
Related links
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-64501 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
