TE Connectivity AMP HPI Series Right Angle Board PCB Header, 15 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-067
- Distrelec Article No.:
- 304-48-245
- Mfr. Part No.:
- 1-1734261-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,627.35
(exc. VAT)
€4,461.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,627.35 | €3.627 |
*price indicative
- RS Stock No.:
- 480-067
- Distrelec Article No.:
- 304-48-245
- Mfr. Part No.:
- 1-1734261-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP HPI | |
| Pitch | 1.25mm | |
| Current | 3A | |
| Number of Contacts | 15 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP HPI | ||
Pitch 1.25mm | ||
Current 3A | ||
Number of Contacts 15 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for efficient wire-to-board connectivity. Featuring a right-angle orientation and partially shrouded header type, this connector supports compact applications where space is at a premium. Ideal for high-performance circuit applications, it offers a robust 15-position arrangement, making it suitable for a variety of electronic devices. The connector's natural color blends seamlessly with most circuit boards, enhancing the overall aesthetic without compromising functionality. Built from high-temperature thermoplastic, it guarantees durability while operating at voltages up to 100 VDC. Moreover, its reflow solder capability ensures reliable performance during assembly processes, catering specifically to modern manufacturing needs.
Designed for reliable wire-to-board connectivity in compact settings
Support for a robust 15-position contact layout enhances circuit reliability
Constructed from durable high-temperature thermoplastic for long-lasting use
Enhanced mating retention and alignment functions promote secure connections
Utilizes matte finish plating for improved contact performance
Optimized for both PCB surface mount and conventional soldering methods
Complies with multiple European product directives for environmental safety
Solder process capability allows assembly temperatures up to 260°C
Versatile enough for various electronic applications across different industries
Includes packaging quantity of 1000 for efficient inventory management
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
