Molex 501940 Series Straight Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-134
- Mfr. Part No.:
- 501940-0407
- Manufacturer:
- Molex
Subtotal (1 reel of 1100 units)*
€842.95
(exc. VAT)
€1,036.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €842.95 | €0.766 |
*price indicative
- RS Stock No.:
- 795-134
- Mfr. Part No.:
- 501940-0407
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501940 | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501940 | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- VN
The Molex Pico clasp PCB header is designed for efficient wire-to-board connections, featuring a 1.00mm pitch for streamlined integration. This single-row connector ensures reliable performance in various applications while maintaining an innovative design.
Boasts a maximum current of 1.5A for robust electrical performance
Designed to support a maximum voltage of 100V AC (RMS)/DC
Constructed from phosphor bronze with a tin plating for enhanced durability
Features a vertical orientation for space-efficient mounting
Offers 30 mating cycles for extended usability in diverse environments
Related links
- Molex 501940 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 501953 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 203556 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex SL Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
