Molex SSB RP Series Straight Surface PCB Header, 6 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-138
- Mfr. Part No.:
- 505070-0622
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 8000 units)*
€2,367.07
(exc. VAT)
€2,911.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,367.07 | €0.296 |
*price indicative
- RS Stock No.:
- 795-138
- Mfr. Part No.:
- 505070-0622
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SSB RP | |
| Current | 3A | |
| Pitch | 350μm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SSB RP | ||
Current 3A | ||
Pitch 350μm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Board to board plug is designed for reliable connections in Compact spaces. This connector offers a 0.35mm pitch for efficient use in space-constrained electronic applications.
Active status ensures availability for critical applications
Constructed with a Durable copper alloy for long-lasting performance
Operates within a temperature range of -40° to +85°C for reliability
Utilises surface mount termination style for efficient PCB assembly
Related links
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Straight Surface PCB Header 350 μm Pitch Unshrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface PCB Connector 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Board PCB Header 350 μm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Receptacle 350 μm Pitch Shrouded
- Molex 505070 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
