Molex 44428 Series Straight Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-229
- Mfr. Part No.:
- 44428-0803
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 100 units)*
€344.86
(exc. VAT)
€424.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €344.86 | €3.449 |
*price indicative
- RS Stock No.:
- 795-229
- Mfr. Part No.:
- 44428-0803
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44428 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Power, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44428 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Power, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 3mm | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The Molex Header is a Micro-Fit BMI component designed for surface mount compatibility. It features a dual row, right-angle configuration, ensuring secure connection with eight circuits and reliable performance through its Durable construction.
Constructed from high-quality brass with gold plating for enhanced conductivity
Designed with a nylon resin for durability, capable of operating in temperatures from -40° to +105°C
Features a snap-in plastic peg PCB lock for reliable securing on the board
Offers through-hole termination style allowing easier assembly and integration
Related links
- Molex 44428 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 44428 Series Straight Plug-in PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
