Molex 44428 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 60 units)*

€308.02

(exc. VAT)

€378.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€308.02€5.134

*price indicative

RS Stock No.:
693-530
Mfr. Part No.:
44428-1601
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44428

Current

8.5A

Pitch

3mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board to Board Connectivity

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Mating Pin Length

3.5mm

Standards/Approvals

UL E29179

COO (Country of Origin):
US
The Molex Micro-Fit BMI Header is designed for versatile applications such as board-to-board, power, and wire-to-board connections. This dual-row, right-angle header offers a reliable snap-in plastic peg PCB lock, ensuring security and durability in various environments. With a robust 16-circuit capacity and compatibility with high-temperature operations, this component is essential for enhancing circuitry efficiency. Constructed from high-quality materials, including tin-plated brass, it guarantees excellent electrical performance with a maximum current rating of 8.5A and a voltage capacity of up to 600V. The Micro-Fit BMI Header is Ideal for modern electronics requiring a trustworthy and efficient connection solution.

Right-angle orientation optimizes space in PCB layouts
Integrated keying prevents incorrect mating, promoting reliability
Available in a compact, tray packaging for ease of handling
Temperature range of -40° to +105°C accommodates diverse applications
Fully shrouded design protects against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy