Molex 44428 Series Right Angle Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-420
- Mfr. Part No.:
- 44428-1001
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-420
- Mfr. Part No.:
- 44428-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44428 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44428 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is a versatile and robust solution designed for seamless surface mount compatibility in various applications. Its dual-row, right-angle configuration, complete with a snap-in plastic peg PCB lock, ensures secure and reliable connections. Operating efficiently at a maximum of 600V and conducting up to 8.5A, this header is Ideal for board-to-board, power, and wire-to-board interconnections. Constructed with high-temperature nylon and sturdy brass with tin plating, its engineered to perform under challenging conditions, with the capability to endure up to 30 mating cycles. This product is perfect for those seeking a dependable header that optimizes space while maintaining high performance.
Resistant to high temperatures, suitable for various environments
Durable design allows for 30 mating cycles, ensuring longevity
Constructed with nylon resin, brass, and tin plating for reliability
Right-angle orientation optimizes space and simplifies routing
Compatible with multiple Micro-Fit BMI receptacles for versatile use
Durable design allows for 30 mating cycles, ensuring longevity
Constructed with nylon resin, brass, and tin plating for reliability
Right-angle orientation optimizes space and simplifies routing
Compatible with multiple Micro-Fit BMI receptacles for versatile use
Related links
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
