TE Connectivity 3-794 Series Vertical Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-322
- Mfr. Part No.:
- 3-794633-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tape of 175 units)*
€326.14
(exc. VAT)
€401.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €326.14 | €1.864 |
*price indicative
- RS Stock No.:
- 795-322
- Mfr. Part No.:
- 3-794633-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-794 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-794 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers reliable wire-to-board connections in a Compact design. It features a dual-row configuration, ensuring optimal space utilisation while maintaining exceptional performance in various applications.
Available in a dual-row layout for increased connection density
Compatible with wire sizes ranging from 20 AWG to 24 AWG
Provides dependable electrical performance with a maximum current rating of 5 Amps
Offers multiple mounting options, including vertical and right-angle configurations
Utilises flame-resistant materials for enhanced safety compliance
Related links
- TE Connectivity 3-794 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Straight Surface 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-174 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
