TE Connectivity 3-174 Series Vertical Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-359
- Mfr. Part No.:
- 3-1744163-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 225 units)*
€756.60
(exc. VAT)
€930.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €756.60 | €3.363 |
*price indicative
- RS Stock No.:
- 795-359
- Mfr. Part No.:
- 3-1744163-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-174 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 640μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-174 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 640μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is a right-angle connector designed for wire-to-board applications, offering a reliable solution for signal transmission across four positions with a pitch of 2.54 mm.
Partially shrouded design ensures protection for contacts
Operating voltage support up to 250 VAC enhances electrical safety
Nylon housing provides durability and heat resistance
Surface mount termination method simplifies PCB assembly
Low halogen materials contribute to environmental compliance
Mating retention feature improves connection stability
Related links
- TE Connectivity 5-174 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-174 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 3-794 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-644 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
