TE Connectivity 3165 Series Straight Panel Housing, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 450 units)*

€231.55

(exc. VAT)

€284.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€231.55€0.515

*price indicative

RS Stock No.:
795-352
Mfr. Part No.:
316502-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

3165

Product Type

Housing

Current

5A

Pitch

3.96mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Panel

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

VDE

Voltage

300V

COO (Country of Origin):
CN
The TE Connectivity connector is designed for high-density and reliable connections in sophisticated electronic applications, ensuring optimal performance for signal circuits across various environments and industries.

Accepts wire sizes from 26 to 20 AWG with insulation diameters up to 1.8 mm

Provides a voltage rating of 50 VAC or VDC for robust electrical reliability

Includes a double lock plate for secure contact loading, enhancing overall connector integrity

Features a Compact design enabling effective space utilisation in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy