TE Connectivity LATTICE Series Straight Panel Housing, 28 Contact(s), 3.96 mm Pitch, 4 Row
- RS Stock No.:
- 472-936
- Distrelec Article No.:
- 304-58-234
- Mfr. Part No.:
- 176761-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€257.70
(exc. VAT)
€316.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €257.70 | €10.308 |
*price indicative
- RS Stock No.:
- 472-936
- Distrelec Article No.:
- 304-58-234
- Mfr. Part No.:
- 176761-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | LATTICE | |
| Pitch | 3.96mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 28 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Mount Type | Panel | |
| Connector System | Wire-to-Wire | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series LATTICE | ||
Pitch 3.96mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 28 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Mount Type Panel | ||
Connector System Wire-to-Wire | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle offers a reliable solution for wire-to-wire connections, designed to efficiently accommodate 28 positions. Engineered with a UL 94V-0 rated housing material, it ensures safe operation across a broad temperature range. The product features a grey PBT construction that not only provides durability but also enhances the overall functionality of rectangular wire and cable connectors. With an operational voltage rating of 250 VAC, this connector facilitates seamless power distribution suited for various applications. Its sleek design includes a 3.96 mm centreline and precise dimensions for optimal fitting, making it an ideal choice for engineers and designers seeking high-performance interconnect solutions.
Delivers superior reliability for wire-to-wire applications
Constructed from robust materials to withstand challenging environments
Features a precise design for easy integration into various systems
Supports a wide operational voltage for diverse applications
Simplifies installation with its user-friendly panel mount configuration
Compatible with a range of connector components, enhancing versatility
Related links
- TE Connectivity M Series Straight Panel Housing 4 Row, 3.81 mm Pitch Solder
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 3.5 mm Pitch Shrouded
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 5-6450830 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 1-1045 Series Straight Panel Housing, 16 Contact(s)
- TE Connectivity ELCON Series Straight Panel Housing 18.42 mm Pitch
- TE Connectivity Dynamic 1000 Series Straight Panel Housing 2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch, 2 Row
