Amphenol ICC 10132797 Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1000 units)*

€1,480.92

(exc. VAT)

€1,821.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,480.92€1.481

*price indicative

RS Stock No.:
798-749
Mfr. Part No.:
10132797-055100LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

10132797

Pitch

500μm

Number of Contacts

50

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Copper

Contact Plating

Nickel

Row Pitch

1.2mm

Termination Type

Surface Mount

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector is a versatile board-to-board solution, designed for High density applications, ensuring reliable connections even in demanding environments.

0.5mm double row contact for high-density connectivity

Scoop-proof housing protects terminals during mating

Available in stack heights from 3mm to 6mm in 0.5mm increments

Locating pegs facilitate easier manual assembly

RoHS compliant and lead-free, adhering to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy