Amphenol ICC 67997 Series Straight Through Hole Connector, 104 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-687
- Mfr. Part No.:
- 67997-104HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 1000 units)*
€285.31
(exc. VAT)
€350.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.31 | €0.285 |
*price indicative
- RS Stock No.:
- 795-687
- Mfr. Part No.:
- 67997-104HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 67997 | |
| Product Type | Connector | |
| Pitch | 1.27mm | |
| Current | 2A | |
| Number of Contacts | 104 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 67997 | ||
Product Type Connector | ||
Pitch 1.27mm | ||
Current 2A | ||
Number of Contacts 104 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is engineered for reliability in demanding environments, facilitating secure connections in various applications with efficiency and precision.
Employs Advanced materials to resist environmental stress
Facilitates efficient connectivity across multiple applications
Related links
- Amphenol ICC 67997 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 87022 Series Right Angle Through Hole Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
