Amphenol ICC 68000 Series Straight PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 1000 units)*

€282.04

(exc. VAT)

€346.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€282.04€0.282

*price indicative

RS Stock No.:
795-697
Mfr. Part No.:
68001-204HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

68000

Product Type

Header

Pitch

2.54mm

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Tail Pin Length

3.05mm

Contact Gender

Female

Mating Pin Length

5.84mm

COO (Country of Origin):
CN
The Amphenol ICC Industrial Interconnect Solution offers robust connectivity in demanding environments, designed to ensure reliable performance and efficiency for industrial applications. This component is engineered to meet stringent quality standards while serving VITAL operational needs.

Detailed print specifications document essential product information

Printed date indicates thorough documentation for traceability

Designed for ease of integration in various industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy