Amphenol ICC 68000 Series Straight Through Hole Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-226
- Mfr. Part No.:
- 68604-804HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 600 units)*
€228.37
(exc. VAT)
€280.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €228.37 | €0.381 |
*price indicative
- RS Stock No.:
- 797-226
- Mfr. Part No.:
- 68604-804HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68000 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 9.65mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68000 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 9.65mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector offers robust connectivity solutions is designed for demanding environments, ensuring seamless performance across various applications.
Designed for high integrity and reliability in harsh conditions
Features a secure locking mechanism for enhanced durability
Constructed with weather-resistant materials for longevity
Provides straightforward installation with user-friendly design
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
