Amphenol ICC 68000 Series Straight Through Hole Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 reel of 36000 units)*

€2,374.98

(exc. VAT)

€2,921.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,374.98€0.066

*price indicative

RS Stock No.:
795-394
Mfr. Part No.:
68024-100HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

68000

Pitch

2.54mm

Number of Contacts

1

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Tail Pin Length

3.81mm

Mating Pin Length

8.08mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC connector offers robust connectivity solutions is designed for reliability in diverse applications. Its exceptional engineering delivers superior performance, ensuring seamless operation in demanding environments.

Durable construction withstands harsh conditions

Multiple revisions maintain quality assurance

Consistently released status guarantees reliability

Expertly printed data ensures traceability of production

Designed for high-performance applications in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy