Amphenol ICC 68000 Series Straight PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-227
- Mfr. Part No.:
- 68653-103HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 500 units)*
€255.65
(exc. VAT)
€314.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €255.65 | €0.511 |
*price indicative
- RS Stock No.:
- 797-227
- Mfr. Part No.:
- 68653-103HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68000 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Tail Pin Length | 2.41mm | |
| Contact Gender | Female | |
| Mating Pin Length | 13.72mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68000 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Tail Pin Length 2.41mm | ||
Contact Gender Female | ||
Mating Pin Length 13.72mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for reliable electrical connections in various applications. Its robust construction ensures durability, making it suitable for demanding environments while maintaining a Compact and efficient design.
High-temperature thermoplastic housing enhances durability
Low insertion force design facilitates easy handling
Gold or tin plating options ensure excellent conductivity
Compact size supports efficient space utilisation
Related links
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
